
* Images are for reference only
HX PZ1.27-1x4P WZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ1.27-1x4P WZ
- JLCPCB Part #
- C22438190
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1mm 1x4P 4P 4mm 500V Black Brass Gold Pin Header Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12194
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12178
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
200+
$0.0320
600+
$0.0271
2000+
$0.0242
10000+
$0.0217
20000+
$0.0204
Related Products
Welcome back, may I help you?